Leaded Aluminium Electrolytic Capacitors :
9,264 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ $1.350 | 1000µF | - | 35V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 25mm | UHE Series | - | 0.089ohm | 2.23A | -40°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.639 | 100µF | - | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UKL Series | - | - | 280mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $4.350 10+ $2.960 25+ $2.700 50+ $2.440 100+ $2.260 More Pricing... | 470µF | - | 25V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 10mm | 25mm | - | - | 138 AML Series | - | 0.44ohm | 440mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.996 10+ $0.545 25+ $0.524 50+ $0.504 100+ $0.483 More Pricing... | 470µF | - | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | LXY Series | - | 0.062ohm | 1.04A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.261 10+ $0.114 100+ $0.097 500+ $0.067 1000+ $0.059 More Pricing... | 10µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 46mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $2.780 10+ $1.900 25+ $1.760 50+ $1.620 100+ $1.460 More Pricing... | 470µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | 150 RMI Series | - | - | 1.1A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $1.480 10+ $0.920 100+ $0.768 500+ $0.550 1000+ $0.501 More Pricing... | 50µF | - | 50V | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 115mA | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.415 10+ $0.259 100+ $0.216 500+ $0.155 1000+ $0.141 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | - | 70mA | -40°C | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.886 | 100µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.498 10+ $0.248 25+ $0.228 50+ $0.208 100+ $0.188 | 47µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each | 1+ $0.462 10+ $0.320 25+ $0.270 50+ $0.219 100+ $0.189 More Pricing... | 22µF | - | 100V | ± 20% | Radial Leaded | 500 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | AM-X Series | - | - | 115mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.614 10+ $0.382 100+ $0.319 500+ $0.229 1000+ $0.208 More Pricing... | 220µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | - | 345mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.487 10+ $0.240 25+ $0.231 50+ $0.220 100+ $0.210 More Pricing... | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.170 10+ $0.728 100+ $0.608 500+ $0.435 1000+ $0.396 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.266 10+ $0.117 100+ $0.099 500+ $0.069 1000+ $0.061 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $3.680 10+ $2.550 25+ $2.370 50+ $2.200 100+ $2.090 More Pricing... | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | FC Series | - | - | 2.7A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
18F175 | Each | 1+ $6.930 10+ $4.400 25+ $4.160 50+ $3.910 100+ $3.360 More Pricing... | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | |||||
Each | 1+ $1.350 10+ $0.845 100+ $0.705 500+ $0.505 1000+ $0.460 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $2.180 10+ $1.430 25+ $1.350 50+ $1.260 100+ $1.120 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.254 10+ $0.111 100+ $0.095 500+ $0.065 1000+ $0.058 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
18F165 | Each | 1+ $5.730 10+ $3.530 25+ $3.490 50+ $3.440 100+ $3.170 More Pricing... | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.469 10+ $0.293 100+ $0.244 500+ $0.175 1000+ $0.159 More Pricing... | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $7.160 10+ $5.230 25+ $4.770 50+ $4.310 100+ $4.080 More Pricing... | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.282 10+ $0.131 25+ $0.123 50+ $0.114 100+ $0.105 More Pricing... | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.371 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||