Leaded Aluminium Electrolytic Capacitors:
9,261 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ $1.330 | 1000µF | - | 35V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 25mm | UHE Series | - | 0.089ohm | 2.23A | -40°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.639 | 100µF | - | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UKL Series | - | - | 280mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $4.180 10+ $2.720 25+ $2.530 50+ $2.350 100+ $2.170 More Pricing... | 470µF | - | 25V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 10mm | 25mm | - | - | 138 AML Series | - | 0.44ohm | 440mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.796 10+ $0.404 25+ $0.392 50+ $0.379 100+ $0.367 More Pricing... | 470µF | - | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | LXY Series | - | 0.062ohm | 1.04A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.238 10+ $0.104 100+ $0.089 500+ $0.061 1000+ $0.054 More Pricing... | 10µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 46mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $2.740 10+ $1.730 25+ $1.630 50+ $1.520 100+ $1.380 More Pricing... | 470µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | 150 RMI Series | - | - | 1.1A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $1.320 10+ $0.824 100+ $0.688 500+ $0.493 1000+ $0.449 More Pricing... | 50µF | - | 50V | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 115mA | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.424 10+ $0.264 100+ $0.221 500+ $0.158 1000+ $0.144 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | - | 70mA | -40°C | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.865 | 100µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $1.110 10+ $0.506 25+ $0.485 50+ $0.464 100+ $0.443 | 1000µF | - | 16V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 31.5mm | UPJ Series | - | - | 1.41A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.487 10+ $0.248 25+ $0.229 50+ $0.212 100+ $0.194 | 47µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each | 1+ $0.462 10+ $0.320 25+ $0.270 50+ $0.219 100+ $0.189 More Pricing... | 22µF | - | 100V | ± 20% | Radial Leaded | 500 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | AM-X Series | - | - | 115mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.557 10+ $0.347 100+ $0.290 500+ $0.208 1000+ $0.189 More Pricing... | 220µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | - | 345mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.487 10+ $0.240 25+ $0.226 50+ $0.212 100+ $0.197 | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.050 10+ $0.652 100+ $0.545 500+ $0.390 1000+ $0.355 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.241 10+ $0.106 100+ $0.090 500+ $0.062 1000+ $0.055 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $3.680 10+ $2.380 25+ $2.280 50+ $2.180 100+ $2.080 | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | FC Series | - | - | 2.7A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
18F175 | Each | 1+ $6.610 10+ $3.910 25+ $3.760 50+ $3.610 100+ $3.440 More Pricing... | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | |||||
Each | 1+ $1.210 10+ $0.755 100+ $0.631 500+ $0.452 1000+ $0.411 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $2.120 10+ $1.320 25+ $1.220 50+ $1.100 100+ $1.040 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.231 10+ $0.101 100+ $0.086 500+ $0.060 1000+ $0.052 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
18F165 | Each | 1+ $5.760 10+ $3.220 25+ $3.160 50+ $3.090 100+ $3.030 More Pricing... | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.426 10+ $0.266 100+ $0.222 500+ $0.159 1000+ $0.145 More Pricing... | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $7.160 10+ $4.990 25+ $4.570 50+ $4.140 | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.329 10+ $0.164 25+ $0.150 50+ $0.136 100+ $0.120 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | - | ||||||