0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
16AC3038

RoHS

Each
1+$3.930
10+$2.830
25+$2.600
50+$2.370
100+$2.220
More Pricing...
4700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41888 Series
0.015ohm
4.3A
-55°C
105°C
AEC-Q200
73AC9430

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.470
25+$1.380
50+$1.280
100+$1.150
More Pricing...
2200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
23AC4456

RoHS

Each
1+$2.070
10+$1.460
25+$1.330
50+$1.200
100+$1.040
More Pricing...
5600µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
23AC4511

RoHS

Date/Lot Code

Each
1+$2.020
10+$1.460
25+$1.330
50+$1.200
100+$1.040
More Pricing...
1500µF
35V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
03AM7726

RoHS

Each
5+$1.940
10+$1.550
25+$1.440
50+$1.330
100+$1.200
More Pricing...
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
25mm
B41859 Series
0.015ohm
2.9A
-40°C
105°C
AEC-Q200
03AM7730

RoHS

Each
5+$2.380
25+$1.680
100+$1.190
250+$1.160
500+$1.130
More Pricing...
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
20mm
B41859 Series
0.015ohm
3.25A
-40°C
105°C
AEC-Q200
11AC7968

RoHS

Each
250+$2.320
500+$2.180
4700µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
40mm
GXF Series
0.015ohm
3.93A
-40°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK