Leaded Aluminium Electrolytic Capacitors :
10,524 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.703 10+ $0.624 100+ $0.487 500+ $0.396 1000+ $0.341 More Pricing... | 100µF | - | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 20mm | MCNP Series | - | - | 320mA | -40°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.250 10+ $2.330 25+ $2.210 50+ $2.090 100+ $1.950 More Pricing... | 22µF | - | 63V | ± 20% | Axial Leaded | 4000 hours @ 125°C | Polar | - | - | - | Axial Leaded | - | - | 6.5mm | 18mm | - | - | 118 AHT Series | - | 5ohm | 77mA | -40°C | 125°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $2.720 | 150µF | - | 25V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | - | - | - | Axial Leaded | - | - | 8mm | 11mm | - | - | 021 ASM Series | - | 1.5ohm | 210mA | -40°C | 105°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.130 10+ $1.400 25+ $1.250 50+ $1.090 100+ $0.992 More Pricing... | 2.2µF | - | 63V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Axial Leaded | - | - | 4.5mm | 10mm | - | - | 021 ASM Series | - | 65ohm | 21mA | -40°C | 105°C | - | - | - | ||||||
18F969 | Each | 1+ $6.750 10+ $4.300 25+ $4.090 50+ $3.880 100+ $3.330 More Pricing... | 250µF | - | 25V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 23.8mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.510 10+ $0.258 25+ $0.236 50+ $0.212 100+ $0.188 More Pricing... | 100µF | - | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 130mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.575 10+ $0.285 25+ $0.268 50+ $0.252 100+ $0.235 | 100µF | - | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | FC Series | - | - | 290mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.010 10+ $0.885 25+ $0.844 50+ $0.805 100+ $0.767 | 1000µF | - | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | EB Series | - | - | 430mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.396 10+ $0.219 100+ $0.187 500+ $0.127 1000+ $0.119 More Pricing... | 470µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11mm | MCRH Series | - | - | 290mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.321 10+ $0.155 25+ $0.146 50+ $0.137 100+ $0.128 More Pricing... | 10µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 5mm | KS Series | - | - | 30mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.440 10+ $0.670 25+ $0.651 50+ $0.631 100+ $0.613 | 2200µF | - | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 25mm | UVR Series | - | - | 1.8A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.238 10+ $0.097 100+ $0.082 500+ $0.056 1000+ $0.050 More Pricing... | 22µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 60mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.480 10+ $0.920 100+ $0.768 500+ $0.550 1000+ $0.501 More Pricing... | 470µF | - | 25V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 10mm | 21mm | - | - | MCAX Series | - | - | 440mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.498 10+ $0.248 25+ $0.228 50+ $0.208 100+ $0.188 | 47µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $3.910 | 47µF | - | 25V | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 7.7mm | 12.7mm | - | - | 138 AML Series | - | 4.7ohm | 96mA | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.415 10+ $0.259 100+ $0.216 500+ $0.155 1000+ $0.141 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | - | 70mA | -40°C | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.886 | 100µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | - | ||||||
18F965 | Each | 1+ $6.400 10+ $4.240 25+ $3.940 50+ $3.650 100+ $3.380 More Pricing... | 250µF | - | 16V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.468 10+ $0.292 100+ $0.244 500+ $0.174 1000+ $0.159 More Pricing... | 220µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11mm | MCRH Series | - | - | 230mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.280 10+ $0.153 25+ $0.134 50+ $0.114 100+ $0.094 | 2.2µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 20mA | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.824 | 4.7µF | - | 450V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 40mA | -25°C | 105°C | - | - | - | ||||||
Each | 1+ $1.600 10+ $1.420 100+ $1.110 500+ $0.901 1000+ $0.777 More Pricing... | 50µF | - | 150V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 13mm | 27mm | - | - | MCAX Series | - | - | 160mA | -40°C | 105°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.649 10+ $0.301 25+ $0.290 50+ $0.279 100+ $0.269 More Pricing... | 47µF | - | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVY Series | - | - | 140mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.536 10+ $0.264 25+ $0.241 50+ $0.218 100+ $0.195 | 47µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | FC Series | - | - | 260mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.493 10+ $0.233 100+ $0.195 500+ $0.143 1000+ $0.123 More Pricing... | 100µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | - | 160mA | -40°C | 85°C | - | - | - | ||||||