ZF-A Series Hybrid Polymer Aluminium Electrolytic Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.510 10+ $1.830 25+ $1.670 50+ $1.510 100+ $1.400 More Pricing... | 100µF | ± 20% | 50V | Radial Leaded | 0.028ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||
Each | 1+ $1.910 10+ $1.090 25+ $1.060 50+ $1.030 100+ $1.010 More Pricing... | 56µF | ± 20% | 50V | Radial Leaded | 0.035ohm | 1000 hours @ 150°C | 8mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||
Each | 1+ $1.920 10+ $1.090 25+ $1.060 50+ $1.030 100+ $1.010 More Pricing... | 100µF | ± 20% | 35V | Radial Leaded | 0.03ohm | 1000 hours @ 150°C | 8mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||
Each | 1+ $2.370 10+ $1.660 25+ $1.510 50+ $1.370 100+ $1.230 More Pricing... | 150µF | ± 20% | 35V | Radial Leaded | 0.023ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||
Each | 1+ $2.280 10+ $1.500 25+ $1.410 50+ $1.330 100+ $1.230 More Pricing... | 56µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||
Each | 1+ $1.910 10+ $1.090 25+ $1.060 50+ $1.030 100+ $1.010 More Pricing... | 150µF | ± 20% | 25V | Radial Leaded | 0.027ohm | 1000 hours @ 150°C | 8mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||
Each | 1+ $2.310 10+ $1.250 25+ $1.180 50+ $1.130 100+ $1.070 More Pricing... | 270µF | ± 20% | 25V | Radial Leaded | 0.02ohm | 1000 hours @ 150°C | 10mm | 9.5mm | -55°C | 150°C | ZF-A Series | AEC-Q200 | ||||||