2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Hybrid Polymer Aluminium Electrolytic Capacitors
                                                                                                    6. PHV225 Series Hybrid Polymer Aluminium Electrolytic Capacitors

                                                                                                    PHV225 Series Hybrid Polymer Aluminium Electrolytic Capacitors:

                                                                                                    4 Products Found

                                                                                                    PHV225 Series, +125C, Hybrid Vertical Crown SMD, AECQ200

                                                                                                    KEMET’s PHV225 is a Surface-Mount hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHV225 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHV225 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHV225 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C. KEMET's automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

                                                                                                    • Surface Mount Device
                                                                                                    • AEC-Q200 automotive qualified
                                                                                                    • More than 3,000 hours at +125°C
                                                                                                    • High temperature capability up to 140°C
                                                                                                    • Extremely high ripple current
                                                                                                    • Up to 40 Arms, continuous load
                                                                                                    • High vibration resistance (without campling)
                                                                                                    • Polarized all-welded design
                                                                                                    • Self-healing behaviours
                                                                                                    • Outstanding electrical performance
                                                                                                    Manufacturer Catalogue EN
                                                                                                    Video
                                                                                                    PHV225 Series, +125C, Hybrid Vertical Crown SMD, AECQ200KEMET
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Capacitance
                                                                                                    Capacitance Tolerance
                                                                                                    Voltage(DC)
                                                                                                    Capacitor Case / Package
                                                                                                    ESR
                                                                                                    Lifetime @ Temperature
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Product Range
                                                                                                    Qualification
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    PHV225MLL3380QE4
                                                                                                    KEMET PHV225MLL3380QE4
                                                                                                    12AM4394

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                    2. Vertical Crown SMD
                                                                                                    3. 380 µF
                                                                                                    4. -10%
                                                                                                    5. +30%
                                                                                                    6. 63 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $21.280
                                                                                                    10+
                                                                                                    $15.320
                                                                                                    25+
                                                                                                    $14.880
                                                                                                    50+
                                                                                                    $14.430
                                                                                                    100+
                                                                                                    $13.920
                                                                                                    380µF
                                                                                                    -10%, +30%
                                                                                                    63V
                                                                                                    Radial Leaded
                                                                                                    0.007ohm
                                                                                                    2000 hours @ 125°C
                                                                                                    19mm
                                                                                                    29mm
                                                                                                    -40°C
                                                                                                    125°C
                                                                                                    PHV225 Series
                                                                                                    AEC-Q200
                                                                                                    PHV225MLP3560QE4
                                                                                                    KEMET PHV225MLP3560QE4
                                                                                                    12AM4395

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                    2. Vertical Crown SMD
                                                                                                    3. 560 µF
                                                                                                    4. -10%
                                                                                                    5. +30%
                                                                                                    6. 63 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $22.320
                                                                                                    10+
                                                                                                    $15.320
                                                                                                    25+
                                                                                                    $15.150
                                                                                                    50+
                                                                                                    $14.970
                                                                                                    100+
                                                                                                    $14.800
                                                                                                    More Pricing...
                                                                                                    560µF
                                                                                                    -10%, +30%
                                                                                                    63V
                                                                                                    Radial Leaded
                                                                                                    0.0067ohm
                                                                                                    2000 hours @ 125°C
                                                                                                    19mm
                                                                                                    37mm
                                                                                                    -40°C
                                                                                                    125°C
                                                                                                    PHV225 Series
                                                                                                    AEC-Q200
                                                                                                    PHV225MKL3260QE4
                                                                                                    KEMET PHV225MKL3260QE4
                                                                                                    12AM4392

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                    2. Vertical Crown SMD
                                                                                                    3. 260 µF
                                                                                                    4. -10%
                                                                                                    5. +30%
                                                                                                    6. 63 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $20.500
                                                                                                    10+
                                                                                                    $15.920
                                                                                                    25+
                                                                                                    $15.070
                                                                                                    50+
                                                                                                    $14.220
                                                                                                    100+
                                                                                                    $13.480
                                                                                                    More Pricing...
                                                                                                    260µF
                                                                                                    -10%, +30%
                                                                                                    63V
                                                                                                    Radial Leaded
                                                                                                    0.0076ohm
                                                                                                    2000 hours @ 125°C
                                                                                                    17mm
                                                                                                    29mm
                                                                                                    -40°C
                                                                                                    125°C
                                                                                                    PHV225 Series
                                                                                                    AEC-Q200
                                                                                                    PHV225MKP3370QE4
                                                                                                    KEMET PHV225MKP3370QE4
                                                                                                    12AM4393

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    KEMET
                                                                                                    1. Hybrid Aluminium Electrolytic Capacitor
                                                                                                    2. Vertical Crown SMD
                                                                                                    3. 370 µF
                                                                                                    4. -10%
                                                                                                    5. +30%
                                                                                                    6. 63 V
                                                                                                    Each
                                                                                                    500+
                                                                                                    $13.970
                                                                                                    370µF
                                                                                                    -10%, +30%
                                                                                                    63V
                                                                                                    Radial Leaded
                                                                                                    0.0073ohm
                                                                                                    2000 hours @ 125°C
                                                                                                    17mm
                                                                                                    37mm
                                                                                                    -40°C
                                                                                                    125°C
                                                                                                    PHV225 Series
                                                                                                    AEC-Q200
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product