A783 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
9 Products FoundA783 Series Kemet Hybrid Aluminium Electrolytic Capacitor
KEMET’s A783 is a surface-mount conductive polymer hybrid capacitor with excellent electrical performance. Housed in a cylindrical aluminum can with a high-quality rubber deck, it uses a PEDOT/PSS polymer for low ESR and includes liquid electrolyte for self-healing, boosting reliability and long-term performance.
- Surface mount form factor
- High temperature; 125°C up to 4,000 hours
- High vibration resistance up to 30g
- Low leakage current
- High capacitance
- High ripple current
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM5992 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.990 10+ $1.440 25+ $1.340 50+ $1.230 100+ $1.120 More Pricing... | 120µF | ± 20% | 63V | Radial Can - SMD | 0.019ohm | 4000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5993 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $1.220 25+ $1.150 50+ $1.070 100+ $0.929 More Pricing... | 1000µF | ± 20% | 25V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5991 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.686 25+ $0.667 50+ $0.649 100+ $0.630 250+ $0.581 More Pricing... | 82µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5996 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.350 25+ $1.250 50+ $1.160 100+ $1.060 More Pricing... | 680µF | ± 20% | 35V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5990 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.936 25+ $0.863 50+ $0.789 100+ $0.716 250+ $0.665 More Pricing... | 470µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5989 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.941 25+ $0.867 50+ $0.794 100+ $0.720 250+ $0.623 More Pricing... | 330µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5995 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.790 10+ $1.300 25+ $1.200 50+ $1.100 100+ $0.999 More Pricing... | 220µF | ± 20% | 63V | Radial Can - SMD | 0.013ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5994 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.880 10+ $1.040 25+ $0.986 50+ $0.932 100+ $0.878 More Pricing... | 180µF | ± 20% | 63V | Radial Can - SMD | 0.015ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
89AM5171 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.634 25+ $0.584 50+ $0.524 100+ $0.474 250+ $0.415 More Pricing... | 100µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||