0
0 Items$0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

155 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
49AM6298

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.547
25+$0.505
50+$0.463
100+$0.421
More Pricing...
330µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
A7C3 Series
AEC-Q200
74AC7110

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.510
25+$1.390
50+$1.220
100+$1.100
More Pricing...
270µF
± 20%
25V
Radial Leaded
0.02ohm
1000 hours @ 150°C
10mm
9.5mm
-55°C
150°C
ZF Series
AEC-Q200
74AC7116

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.510
25+$1.390
50+$1.190
100+$1.070
More Pricing...
150µF
± 20%
35V
Radial Leaded
0.023ohm
1000 hours @ 150°C
10mm
9.5mm
-55°C
150°C
ZF Series
AEC-Q200
74AC7112

RoHS

Date/Lot Code

Each
1+$1.510
10+$1.200
25+$1.110
50+$0.944
100+$0.848
More Pricing...
56µF
± 20%
50V
Radial Leaded
0.035ohm
1000 hours @ 150°C
8mm
9.5mm
-55°C
150°C
ZF Series
AEC-Q200
08AJ4496

RoHS

Each
1+$1.860
25+$1.620
100+$1.230
250+$1.050
500+$0.872
More Pricing...
56µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4462

RoHS

Each
1+$1.680
10+$1.060
25+$0.978
50+$0.897
100+$0.815
More Pricing...
47µF
± 20%
63V
Radial Leaded
0.04ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
08AJ4484

RoHS

Each
1+$1.710
10+$0.981
25+$0.955
50+$0.928
100+$0.902
More Pricing...
22µF
± 20%
80V
Radial Leaded
0.045ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4524

RoHS

Each
1+$2.180
25+$1.400
100+$1.070
250+$0.988
500+$0.906
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.023ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4510

RoHS

Each
1+$1.720
10+$0.946
25+$0.919
50+$0.891
100+$0.864
More Pricing...
270µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
08AJ4528

RoHS

Each
1+$1.850
25+$1.270
100+$0.927
250+$0.853
500+$0.778
More Pricing...
47µF
± 20%
63V
Radial Leaded
0.032ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4498

RoHS

Each
1+$1.790
25+$1.260
100+$0.937
250+$0.862
500+$0.787
More Pricing...
150µF
± 20%
35V
Radial Leaded
0.027ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4529

RoHS

Each
1+$2.060
25+$1.410
100+$1.020
250+$0.934
500+$0.848
More Pricing...
56µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4477

RoHS

Each
1+$1.630
10+$0.900
25+$0.874
50+$0.847
100+$0.821
More Pricing...
47µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4488

RoHS

Each
1+$1.630
10+$0.900
25+$0.874
50+$0.847
100+$0.821
More Pricing...
150µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4479

RoHS

Each
1+$1.630
10+$0.900
25+$0.874
50+$0.847
100+$0.821
More Pricing...
33µF
± 20%
63V
Radial Leaded
0.04ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4473

RoHS

Each
1+$1.630
10+$0.900
25+$0.874
50+$0.847
100+$0.821
More Pricing...
220µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4495

RoHS

Each
1+$1.690
25+$1.390
100+$1.290
250+$1.180
500+$1.050
More Pricing...
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4468

RoHS

Date/Lot Code

Each
1+$1.570
10+$0.991
25+$0.908
50+$0.824
100+$0.741
More Pricing...
100µF
± 20%
35V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
08AJ4526

RoHS

Each
1+$1.940
25+$1.280
100+$0.941
250+$0.874
500+$0.806
More Pricing...
68µF
± 20%
50V
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4478

RoHS

Each
1+$1.710
10+$1.150
25+$1.080
50+$1.000
100+$0.932
More Pricing...
68µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4487

RoHS

Each
1+$1.680
10+$0.900
25+$0.874
50+$0.847
100+$0.821
More Pricing...
100µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4475

RoHS

Date/Lot Code

Each
1+$1.810
25+$1.240
100+$0.910
250+$0.849
500+$0.788
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.028ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
97AH9337

RoHS

Date/Lot Code

Each
1+$2.130
25+$1.450
100+$1.060
250+$0.967
500+$0.873
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.028ohm
1000 hours @ 150°C
10mm
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
08AJ4460

RoHS

Each
1+$1.500
10+$0.822
25+$0.795
50+$0.768
100+$0.741
More Pricing...
68µF
± 20%
50V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
08AJ4493

RoHS

Each
1+$2.200
25+$1.460
100+$1.070
250+$0.994
500+$0.917
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.028ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK