380µF Hybrid Polymer Aluminium Electrolytic Capacitors:
3 Products FoundFind a huge range of 380µF Hybrid Polymer Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, such as 100µF, 150µF, 220µF & 68µF Hybrid Polymer Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.280 10+ $15.320 25+ $14.880 50+ $14.430 100+ $13.920 | 380µF | -10%, +30% | 63V | Radial Leaded | 0.007ohm | 2000 hours @ 125°C | - | 19mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | ||||||
83AK7133 RoHS | Each | 1+ $12.200 10+ $8.010 25+ $7.920 50+ $7.840 100+ $7.750 More Pricing... | 380µF | -10%, +30% | 63V | Radial Leaded | 7100µohm | 3000 hours @ 125°C | 18mm | - | 27mm | -40°C | 125°C | PHH225 Series | AEC-Q200 | |||||
Each | 1+ $8.740 10+ $6.540 25+ $6.350 50+ $6.160 100+ $5.460 More Pricing... | 380µF | -10%, +30% | 63V | Axial Leaded | 0.0071ohm | 3000 hours @ 125°C | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA225 Series | AEC-Q200 | ||||||