0
0 Items$0.00

180µF Hybrid Polymer Aluminium Electrolytic Capacitors :

33 Products Found
Find a huge range of 180µF Hybrid Polymer Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, such as 150µF, 100µF, 68µF & 47µF Hybrid Polymer Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Panasonic, Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
50AJ8218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
10+$1.850
25+$1.680
50+$1.520
100+$1.350
More Pricing...
180µF
± 20%
50V
Radial Can - SMD
0.017ohm
4000 hours @ 125°C
10mm
12.5mm
-55°C
125°C
ZSU Series
AEC-Q200
41AH8122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZKU Series
AEC-Q200
06AC4014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
10+$0.880
25+$0.857
50+$0.833
100+$0.810
More Pricing...
180µF
± 20%
35V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
41AH8124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
10+$1.500
25+$1.380
50+$1.270
100+$1.100
More Pricing...
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
8mm
-55°C
125°C
ZKU Series
AEC-Q200
50AJ7990

RoHS

Date/Lot Code

Each
1+$2.200
10+$1.440
25+$1.300
50+$1.150
100+$1.050
More Pricing...
180µF
± 20%
50V
Radial Leaded
0.017ohm
4000 hours @ 125°C
10mm
11.7mm
-55°C
125°C
ZSU Series
AEC-Q200
20AM9275

RoHS

Date/Lot Code

Each
1+$1.700
10+$0.991
25+$0.938
50+$0.885
100+$0.832
More Pricing...
180µF
± 20%
63V
Radial Leaded
0.013ohm
1000 hours @ 150°C
10mm
15.5mm
-55°C
150°C
A7C5 Series
AEC-Q200
08AJ4512

RoHS

Date/Lot Code

Each
1+$2.300
10+$1.300
25+$1.280
50+$1.250
100+$1.230
More Pricing...
180µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
39AH0635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
10+$1.550
25+$1.400
50+$1.260
100+$1.180
More Pricing...
180µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
69AK7967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.867
25+$0.844
50+$0.821
100+$0.798
250+$0.738
More Pricing...
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
A781 Series
AEC-Q200
82AK2668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.890
10+$2.900
25+$2.730
50+$2.550
100+$2.320
180µF
± 20%
50V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
12.5mm
-55°C
135°C
ZUU Series
AEC-Q200
82AK2674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.450
10+$3.910
25+$3.700
50+$3.480
100+$3.150
180µF
± 20%
63V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
16.5mm
-55°C
135°C
ZUU Series
AEC-Q200
27AM3317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.340
10+$1.590
25+$1.430
50+$1.280
100+$1.180
More Pricing...
180µF
± 20%
50V
Radial Can - SMD
0.022ohm
10000 hours @ 105°C
10mm
12.5mm
-40°C
105°C
B40950 Series
-
27AM3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.150
10+$2.230
25+$2.020
50+$1.820
100+$1.480
More Pricing...
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
10000 hours @ 105°C
10mm
16.8mm
-40°C
105°C
B40950 Series
-
27AM3329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
10+$2.130
25+$1.950
50+$1.770
100+$1.570
More Pricing...
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
10000 hours @ 105°C
10mm
16.5mm
-40°C
105°C
B40950 Series
-
50AJ8002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$1.950
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
4000 hours @ 125°C
10mm
16.5mm
-55°C
125°C
ZSU Series
AEC-Q200
50AJ7982

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.290
1000+$1.210
2000+$1.150
4000+$1.030
6000+$0.992
More Pricing...
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
4000 hours @ 125°C
10mm
16.5mm
-55°C
125°C
ZSU Series
AEC-Q200
50AJ7983

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.500
1000+$1.410
2000+$1.330
4000+$1.200
6000+$1.160
More Pricing...
180µF
± 20%
63V
Radial Can - SMD
0.015ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
72AC4727

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.400
1000+$1.330
2000+$1.280
4000+$1.180
6000+$1.150
More Pricing...
180µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
29AJ5327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.030
10+$2.900
25+$2.710
50+$2.480
100+$2.250
More Pricing...
180µF
± 20%
50V
Radial Leaded
0.017ohm
4000 hours @ 125°C
10mm
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
69AK7968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
10+$1.450
25+$1.320
50+$1.180
100+$1.090
180µF
± 20%
35V
Radial Can - SMD
0.025ohm
2000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
82AK2669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.940
10+$2.880
25+$2.710
50+$2.550
100+$2.300
180µF
± 20%
50V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
12.8mm
-55°C
135°C
ZUU Series
AEC-Q200
51AM6947

RoHS

Each
5000+$0.302
180µF
± 20%
35V
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
11.5mm
-55°C
125°C
A7C0 Series
AEC-Q200
51AM6921

RoHS

Each
5000+$0.158
180µF
± 20%
25V
Radial Leaded
0.045ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
A7C0 Series
AEC-Q200
51AM6946

RoHS

Each
5000+$0.296
180µF
± 20%
35V
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
11.5mm
-55°C
125°C
A7C0 Series
AEC-Q200
51AM6920

RoHS

Each
5000+$0.158
180µF
± 20%
25V
Radial Leaded
0.045ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
A7C0 Series
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK