2.44175GHz Antennas - Single Band Chip:

6 Products Found
Our range of single band chip antennas has choices for operating frequency, antenna case size, and packaging. We have products from over a dozen suppliers.Essential selection criteria for single band chip antennas include their operating frequency – which dictates their application – and their PCB mounting type.

Applications and operating frequencies:

Bluetooth and ZigBee operate at 2.4GHz.Wi-Fi operates at 5.5GHz single band (and 2.4/5.5Ghz dual band)The ISM (Industrial, Scientific and Medical) frequencies cover 400MHz, 783MHz, 888MHz, 915MHz, and 900MHz (868+915). ISM applications include cordless phones, near-field communication (NFC) devices, garage door openers, and baby monitors, GPS and Galileo operate at 1.575 -1.602GHz, and 1.227GHz.WiMAX operates at 2.5 and 2.6GHz. WiMAX data rates can scale easily with available channel bandwidth, making it suitable for applications such as providing a wireless alternative to cable and DSL lines for ‘last mile’ broadband access. Ultra-wideband (UWB) operates at 3.1 – 10.3GHz. It can use a very low energy level for short-range, high-bandwidth communications over a wide radio spectrum. Applications include sensor data collection, precise locating, and tracking.Chip Antenna PCB mounting optionsChip Antenna PCB mounting options include Corner Mounting, Centre-Edge Mounting, and End Mounting. Circular PCB mounting options are also possible.
Show More
View
Buyer
Engineer
Manufacturer
Center Frequency
Antenna Case Size
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AC3005

RoHS

Each (Supplied on Cut Tape)
1+
$0.270
25+
$0.270
50+
$0.270
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.44175GHz
3.2mm x 1.6mm x 1.1mm
85AJ6575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.520
25+
$1.410
50+
$1.360
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.44175GHz
3.2mm x 1.6mm x 1.1mm
51AK3328

RoHS

Each (Supplied on Cut Tape)
1000+
$1.060
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
2.44175GHz
3216
68AK1100

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.735
4000+
$0.663
6000+
$0.639
10000+
$0.615
Min: 3000 / Mult: 3000
2.44175GHz
3.2mm x 1.6mm x 1.1mm
68AK1099

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.775
4000+
$0.696
6000+
$0.672
10000+
$0.657
Min: 3000 / Mult: 3000
2.44175GHz
3.2mm x 1.6mm x 1.1mm
51AK3329

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.868
4000+
$0.783
6000+
$0.755
10000+
$0.726
Min: 3000 / Mult: 3000
2.44175GHz
3216
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK