2. Passive Components
                                                                                                    3. Antennas - Dual Band Chip
                                                                                                    Print Page

                                                                                                    1005621

                                                                                                    Ceramic Patch Antenna, 1.575GHz/1.176GHz, 4.8dBi, 50 ohm, Right Hand Circular

                                                                                                    Date/Lot Code

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX 1005621
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No1005621
                                                                                                    Newark Part No.01AM6637
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No1005621
                                                                                                    Newark Part No.01AM6637
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna Case Size25mm x 25mm x 8.16mm
                                                                                                    Center Frequency 11.575GHz
                                                                                                    Center Frequency 21.176GHz
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    1005621 is a GPS L1 & L5 ceramic patch antenna. This antenna delivers on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This antenna is mounted using double sided adhesive and through-hole solder pin. This innovative antenna provides compelling advantages for GPS L1 & L5 enabled devices. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Applications include M2M / IoT devices, security (defense, marine), telematics devices, agriculture, geo-tracking, autonomous vehicles, vehicle tracking/fleet management systems, navigation devices, fitness trackers.

                                                                                                    • Supports: GNSS systems, global antenna embedded systems, satellite positioning systems
                                                                                                    • Reduced costs and time-to-market
                                                                                                    • Quicker time-to-market
                                                                                                    • 1584MHz GPS L1 (1575 ±2MHz) and 1176MHz (1176 ±2MHz) center frequency
                                                                                                    • ˂ -10dB (L1 and L5) return Loss
                                                                                                    • 4.8dBic (L1) and 2.8dBic (L2) zenith gain
                                                                                                    • < 2dB (L1) and < 3dB (L2) axial ratio
                                                                                                    • 50 ohm impedance
                                                                                                    • Size is 0.98inch x 0.98inch x 0.32inch (overall) 0.70inch x 0.70inch x 0.15inch (top patch)

                                                                                                    Technical Specifications

                                                                                                    Antenna Case Size

                                                                                                    25mm x 25mm x 8.16mm

                                                                                                    Center Frequency 2

                                                                                                    1.176GHz

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Center Frequency 1

                                                                                                    1.575GHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product