2. Passive Components
                                                                                                    3. Antennas - Dual Band Chip
                                                                                                    Print Page

                                                                                                    146175-0001

                                                                                                    Antenna, WIFI, Dual Band, SMD, 2.4 GHz, 5 GHz, 5mm x 3mm x 4mm, Linear Polarization

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 146175-0001
                                                                                                    MOLEX 146175-0001
                                                                                                    MOLEX 146175-0001
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No146175-0001
                                                                                                    Newark Part No.
                                                                                                    Full Reel33AC7794
                                                                                                    Re-Reel48AC8856
                                                                                                    Cut Tape48AC8856
                                                                                                    Product Range146175 Series
                                                                                                    Also Known AsGTIN UPC EAN: 889056512084
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.346$0.35
                                                                                                    Total Price $0.35
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.350$0.346
                                                                                                    25+$1.230$0.346
                                                                                                    100+$1.070$0.346
                                                                                                    250+$0.961$0.346
                                                                                                    500+$0.854$0.346
                                                                                                    1000+$0.774$0.346
                                                                                                    2500+$0.747$0.346
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    10000+$0.731
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No146175-0001
                                                                                                    Newark Part No.
                                                                                                    Full Reel33AC7794
                                                                                                    Re-Reel48AC8856
                                                                                                    Cut Tape48AC8856
                                                                                                    Product Range146175 Series
                                                                                                    Also Known AsGTIN UPC EAN: 889056512084
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna Case Size5mm x 3mm x 4mm
                                                                                                    Center Frequency 15GHz
                                                                                                    Center Frequency 22.4GHz
                                                                                                    Product Range146175 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for 146175-0001

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    • 2.4/5GHz SMT OnGround MID chip antenna
                                                                                                    • Omnidirectional radiation
                                                                                                    • Supports BLE, BT, Thread, Wi-Fi, Wireless Hart, ZigBee protocols
                                                                                                    • 47mm x 17.60mm x 0.31mm(L x W x H) size

                                                                                                    Applications

                                                                                                    Wireless

                                                                                                    Technical Specifications

                                                                                                    Antenna Case Size

                                                                                                    5mm x 3mm x 4mm

                                                                                                    Center Frequency 2

                                                                                                    2.4GHz

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Center Frequency 1

                                                                                                    5GHz

                                                                                                    Product Range

                                                                                                    146175 Series

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product