Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$27.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Get started with Adafruit GEMMA with this lovely starter kit! Included is everything you need to make a basic project. There's a GEMMA board, four sewable bright RGB pixels, a battery holder (batteries not included,) 2-ply conductive thread, alligator clips to help you test out your circuit, and a USB cable for programming GEMMA.
- A microcontroller board small enough to fit into any project
- Low cost enough to use without hesitation
- It's our lowest-cost sewable controller!
- 6 Solderable Points
- Super small, only 1.1"
- Easy-to-sew or solder pads for embedding in your wearable project
- Low cost enough, you can use one for every weekend project
- ATtiny85 on-board, 8K of flash, 512 byte of SRAM, 512 bytes of EEPROM
- Internal oscillator runs at 8MHz
- Ultra low power, draws only 9 mA while running
- USB bootloader with a nice LED indicator looks just like a USBtinyISP so you can program it with the Arduino IDE
- Mini-USB jack for power and
- ~5.25K bytes available for use (2.75K taken for the bootloader)
- On-board 3.3V power regulator with 150mA output capability and ultra-low dropout
- Power with either USB or external output (such as a battery) - it'll automatically switch over
- On-board green power LED and red pin #1 LED
- Reset button for entering the bootloader or restarting the program.
- 3 GPIO - The 3 independent IO pins have 1 analog input and 2 PWM output as well.
Technical Specifications
Kit Contents
GEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA
SVHC
To Be Advised
Product Range
Gemma
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate