ALPHAWIRE
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Emitters
                                                                                                    Print Page

                                                                                                    L-7104SF6C

                                                                                                    Infrared Emitter, 20 mA, 34 , 1.6 V, -40 C RoHS Compliant: Yes

                                                                                                    KINGBRIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGBRIGHT L-7104SF6C
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoL-7104SF6C
                                                                                                    Newark Part No.49Y1182
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.762
                                                                                                    10+$0.609
                                                                                                    100+$0.412
                                                                                                    500+$0.356
                                                                                                    1000+$0.311
                                                                                                    2500+$0.251
                                                                                                    10000+$0.244
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGBRIGHT
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoL-7104SF6C
                                                                                                    Newark Part No.49Y1182
                                                                                                    Peak Wavelength860nm
                                                                                                    Angle of Half Intensity34°
                                                                                                    Diode Case StyleRadial Leaded
                                                                                                    Radiant Intensity (Ie)12mW/Sr
                                                                                                    Rise Time-
                                                                                                    Fall Time tf-
                                                                                                    Forward Current If(AV)20mA
                                                                                                    Forward Voltage VF Max1.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Peak Wavelength

                                                                                                    860nm

                                                                                                    Diode Case Style

                                                                                                    Radial Leaded

                                                                                                    Rise Time

                                                                                                    -

                                                                                                    Forward Current If(AV)

                                                                                                    20mA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Angle of Half Intensity

                                                                                                    34°

                                                                                                    Radiant Intensity (Ie)

                                                                                                    12mW/Sr

                                                                                                    Fall Time tf

                                                                                                    -

                                                                                                    Forward Voltage VF Max

                                                                                                    1.6V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product