ALPHAWIRE
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. UV Emitters
                                                                                                    Print Page

                                                                                                    KTDS-3534UV395B

                                                                                                    UV Emitter, UV-A, 395 nm, Top View SMD, 3.45mm x 3.45mm, InGaN

                                                                                                    KINGBRIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KINGBRIGHT KTDS-3534UV395B
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoKTDS-3534UV395B
                                                                                                    Newark Part No.65AC3831
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.630$0.742
                                                                                                    10+$4.080$0.742
                                                                                                    25+$3.750$0.742
                                                                                                    50+$3.380$0.742
                                                                                                    100+$2.930$0.742
                                                                                                    250+$2.340$0.742
                                                                                                    500+$2.210$0.742
                                                                                                    1000+$2.080$0.742
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KINGBRIGHT
                                                                                                    ManufacturerKINGBRIGHT
                                                                                                    Manufacturer Part NoKTDS-3534UV395B
                                                                                                    Newark Part No.65AC3831
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    UV LED TypeUV-A
                                                                                                    Wavelength395nm
                                                                                                    Radiant Power-
                                                                                                    Angle of Half Intensity120°
                                                                                                    UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
                                                                                                    Forward Current If500mA
                                                                                                    Forward Voltage3.4V
                                                                                                    Product Range-
                                                                                                    Technology / MaterialInGaN
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    3.45 x 3.45mm UV LED with ceramic substrate. It is suitable for use in photocatalytic purification, blood and Counterfeit money detection, UV sensor light, UV curing in nail salon, dental and poster printing applications.

                                                                                                    • High power UV-A LED with water clear lens type
                                                                                                    • Small package with high efficiency
                                                                                                    • Surface mount technology
                                                                                                    • IR reflow soldering

                                                                                                    Technical Specifications

                                                                                                    UV LED Type

                                                                                                    UV-A

                                                                                                    Radiant Power

                                                                                                    -

                                                                                                    UV LED Case Style

                                                                                                    Top View SMD, 3.45mm x 3.45mm

                                                                                                    Forward Voltage

                                                                                                    3.4V

                                                                                                    Technology / Material

                                                                                                    InGaN

                                                                                                    Wavelength

                                                                                                    395nm

                                                                                                    Angle of Half Intensity

                                                                                                    120°

                                                                                                    Forward Current If

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product