2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. UV Emitters
                                                                                                    Print Page

                                                                                                    260019

                                                                                                    LED, ULTRA VIOLET, T-1 3/4 (5MM), 370NM

                                                                                                    MARL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MARL 260019
                                                                                                    ManufacturerMARL
                                                                                                    Manufacturer Part No260019
                                                                                                    Newark Part No.97K6670
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MARL
                                                                                                    ManufacturerMARL
                                                                                                    Manufacturer Part No260019
                                                                                                    Newark Part No.97K6670
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    UV LED TypeUV-A
                                                                                                    Wavelength370nm
                                                                                                    Radiant Power-
                                                                                                    Angle of Half Intensity110°
                                                                                                    UV LED Case StyleTop View Through Hole, T-1 3/4 (5mm)
                                                                                                    Forward Current If10mA
                                                                                                    Forward Voltage3.9V
                                                                                                    Product Range-
                                                                                                    Technology / Material-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The 260019 from Marl is a through hole round shape, ultra violet colour LED.

                                                                                                    • Standard bulb size of T-1 3/4 (5mm)
                                                                                                    • Forward voltage is 3.9V
                                                                                                    • Forward current (If) is 10mA
                                                                                                    • Viewing angle is 110°
                                                                                                    • Peak wavelength is 370nm
                                                                                                    • Operating temperature range from -30°C to 80°C

                                                                                                    Applications

                                                                                                    LED Lighting, Portable Devices, Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    UV LED Type

                                                                                                    UV-A

                                                                                                    Radiant Power

                                                                                                    -

                                                                                                    UV LED Case Style

                                                                                                    Top View Through Hole, T-1 3/4 (5mm)

                                                                                                    Forward Voltage

                                                                                                    3.9V

                                                                                                    Technology / Material

                                                                                                    -

                                                                                                    Wavelength

                                                                                                    370nm

                                                                                                    Angle of Half Intensity

                                                                                                    110°

                                                                                                    Forward Current If

                                                                                                    10mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product