Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19200000
Newark Part No.26M6122
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 5+ | $12.950 |
| 10+ | $12.670 |
| 25+ | $12.110 |
| 50+ | $11.300 |
| 100+ | $10.340 |
| 250+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19200000
Newark Part No.26M6122
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity30°
Diode Case Style-
Radiant Intensity (Ie)7.2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-45°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19200000 is a 8mm Infrared Emitter with optical lens. This IP67 rated emitter is perfect alternative to traditional pilot lights with incandescent signal lamps.
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
-
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-45°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
30°
Radiant Intensity (Ie)
7.2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate