Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSMP58000
Newark Part No.48W3518
Technical Datasheet
Carrier Frequency60kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control Code-
Transmission Range5m
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current700µA
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- IR sensor module for remote control systems
- Photo detector and preamplifier in one package
- AC coupled response from 20KHz to 60KHz, all data formats
- Improved shielding against electrical field disturbance
- TTL and CMOS compatibility
- Output active low
- Carrier out signal for code learning functions
Technical Specifications
Carrier Frequency
60kHz
Remote Control Code
-
Automatic Gain Control (AGC) Type
-
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
5m
Detection Threshold / Sensitivity
12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
700µA
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate