TSOP14436

Infrared Receiver, 36 kHz, Side View Through Hole, MCIR, Panasonic, RC-6, 30m, AGC4, 0.08 mW/m²

Image is for illustrative purposes only. Please refer to product description.
VISHAY TSOP14436
ManufacturerVISHAY
Manufacturer Part NoTSOP14436
Newark Part No.52AC2288
Product RangeTSOP144 Series
Technical Datasheet
See all Technical Docs
23 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.586
10+$0.578
25+$0.573
50+$0.567
100+$0.562
500+$0.558
1000+$0.539
2500+$0.529
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoTSOP14436
Newark Part No.52AC2288
Product RangeTSOP144 Series
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeMCIR, Panasonic, RC-6
Transmission Range30m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.08mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current800µA
Product RangeTSOP144 Series
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Carrier Frequency

36kHz

Remote Control Code

MCIR, Panasonic, RC-6

Automatic Gain Control (AGC) Type

AGC4

Directivity

45°

Supply Voltage Min

2.5V

Operating Temperature Max

85°C

Product Range

TSOP144 Series

IR Receiver Mounting Style

Side View Through Hole

Transmission Range

30m

Detection Threshold / Sensitivity

0.08mW/m²

Supply Voltage Max

5.5V

Operating Temperature Min

-25°C

Supply Current

800µA

SVHC

No SVHC (07-Nov-2024)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate