| Quantity | Price |
|---|---|
| 1+ | $87.010 |
Product Information
Product Overview
The HOA6480-001 is a reflective Barcode Sensor with pins incorporates a VCSEL (Vertical cavity surface-emitting laser) emitter and phototransistor detector in a custom moulded plastic package. The VCSEL technology allows the sensor to operate with a very low drive current. The phototransistor drives an operational amplifier with an open-collector output, providing users with flexibility in their interface designs. The HOA6480 series provides a digital output that allows it to be interfaced with most decoding equipment. The 4.5mm (0.180-inch) focal length allows measurement with no contact and the 0.254mm (0.01-inch) resolution works well in most barcode applications. The HOA6480 typical scan speed is 254mm (10-inch) per second.
- Class IIIB VCSEL
- Digital output
Applications
Sensing & Instrumentation, Automation & Process Control, Medical, Industrial
Warnings
DO NOT USE this product as safety/emergency stop device or in any other application where failure of product could result in personal injury. Invisible laser radiation avoid direct exposure to beam.
Technical Specifications
-
-
-
-
-
85°C
HOA6480 Series
Top View Through Hole
-
-
5V
-40°C
15mA
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate