Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA0892-L55
Newark Part No.92F7034
Technical Datasheet
Carrier Frequency-
Transmission Range-
Directivity-
Supply Voltage Max1.6V
Supply Voltage Min-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current50mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HOA0892-L55 is a single tab mounting Infrared Opaque Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. Phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This device employs a built-in strain relief for maximum wire attachment strength. The HOA089X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired.
- Housings are soluble in chlorinated hydrocarbons and ketones
- Recommended cleaning agents are methanol and isopropanol
- Phototransistor output
- Four mounting configurations
- Accurate position sensing
- White detector
- Red IRED anode
- Black IRED cathode
- Green detector emitter
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Carrier Frequency
-
Directivity
-
Supply Voltage Min
-
Operating Temperature Max
85°C
Product Range
-
Transmission Range
-
Supply Voltage Max
1.6V
Operating Temperature Min
-40°C
Supply Current
50mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate