ALPHAWIRE
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Emitter Modules
                                                                                                    Print Page

                                                                                                    OCL-480 GIR STAR

                                                                                                    IR MODULE, 1 CHIP, 1100NM, 52MW/SR ROHS COMPLIANT: YES

                                                                                                    EPIGAP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPIGAP OCL-480 GIR STAR
                                                                                                    ManufacturerEPIGAP
                                                                                                    Manufacturer Part NoOCL-480 GIR STAR
                                                                                                    Newark Part No.25AM6940
                                                                                                    Product RangeOCL-480 Series
                                                                                                    Your Part Number
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.980
                                                                                                    5+$36.030
                                                                                                    10+$33.860
                                                                                                    25+$31.900
                                                                                                    50+$29.730
                                                                                                    100+$29.080
                                                                                                    250+$28.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EPIGAP
                                                                                                    ManufacturerEPIGAP
                                                                                                    Manufacturer Part NoOCL-480 GIR STAR
                                                                                                    Newark Part No.25AM6940
                                                                                                    Product RangeOCL-480 Series
                                                                                                    IR Emitter Module Type1 Chip IR Module
                                                                                                    Product RangeOCL-480 Series
                                                                                                    IR Centroid Wavelength1100nm
                                                                                                    Radiant Intensity (Ie)52mW/Sr
                                                                                                    Forward Voltage Range3.1V to 3.5V
                                                                                                    Radiance Angle120°
                                                                                                    Maximum Current per Chip700mA
                                                                                                    Reverse Voltage Vr5V
                                                                                                    IR Emitter Module MountingStar PCB
                                                                                                    IR Emitter Module Leads200mm Red & Black
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    IR Emitter Module Type

                                                                                                    1 Chip IR Module

                                                                                                    IR Centroid Wavelength

                                                                                                    1100nm

                                                                                                    Forward Voltage Range

                                                                                                    3.1V to 3.5V

                                                                                                    Maximum Current per Chip

                                                                                                    700mA

                                                                                                    IR Emitter Module Mounting

                                                                                                    Star PCB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    Product Range

                                                                                                    OCL-480 Series

                                                                                                    Radiant Intensity (Ie)

                                                                                                    52mW/Sr

                                                                                                    Radiance Angle

                                                                                                    120°

                                                                                                    Reverse Voltage Vr

                                                                                                    5V

                                                                                                    IR Emitter Module Leads

                                                                                                    200mm Red & Black

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product