• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Photo Diodes
                                                                                                    4. Unamplified Photo Diodes
                                                                                                    Print Page

                                                                                                    BPX65RT.

                                                                                                    Photodiode, 1 nA, 900 nm, TO-18-3

                                                                                                    CENTRONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CENTRONIC BPX65RT.
                                                                                                    ManufacturerCENTRONIC
                                                                                                    Manufacturer Part NoBPX65RT.
                                                                                                    Newark Part No.06WX2765
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    360 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.480
                                                                                                    10+$17.280
                                                                                                    30+$16.780
                                                                                                    50+$15.150
                                                                                                    100+$14.270
                                                                                                    250+$12.550
                                                                                                    500+$12.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CENTRONIC
                                                                                                    ManufacturerCENTRONIC
                                                                                                    Manufacturer Part NoBPX65RT.
                                                                                                    Newark Part No.06WX2765
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Pins3Pins
                                                                                                    Diode Case StyleTO-18
                                                                                                    Wavelength of Peak Sensitivity900nm
                                                                                                    Angle of Half Sensitivity ±-
                                                                                                    Dark Current1000pA
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The BPX65RT is a 3-pin 1mm² High Speed Detector features high sensitivity. It has been used for encoder designs and with MIL SPEC release at the heart of advanced laser warning systems.

                                                                                                    • 5nA Maximum dark current

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Fibre Optics, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Wavelength of Peak Sensitivity

                                                                                                    900nm

                                                                                                    Dark Current

                                                                                                    1000pA

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Diode Case Style

                                                                                                    TO-18

                                                                                                    Angle of Half Sensitivity ±

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (10-Jun-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.