2. Optoelectronics & Displays
                                                                                                    3. Photo Diodes
                                                                                                    4. Unamplified Photo Diodes
                                                                                                    Print Page

                                                                                                    S1223

                                                                                                    PIN Photodiode, Si, 30MHz, 100 pA, 960 nm, 6.6mm², 100mW, TO-5-2

                                                                                                    HAMAMATSU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMAMATSU S1223
                                                                                                    ManufacturerHAMAMATSU
                                                                                                    Manufacturer Part NoS1223
                                                                                                    Newark Part No.62M0241
                                                                                                    Product RangeS1223
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    59 In Stock

                                                                                                    58 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.420
                                                                                                    10+$10.690
                                                                                                    25+$10.380
                                                                                                    50+$9.360
                                                                                                    100+$8.830
                                                                                                    250+$7.760
                                                                                                    500+$7.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMAMATSU
                                                                                                    ManufacturerHAMAMATSU
                                                                                                    Manufacturer Part NoS1223
                                                                                                    Newark Part No.62M0241
                                                                                                    Product RangeS1223
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Pins2Pins
                                                                                                    Diode Case StyleTO-5
                                                                                                    Wavelength of Peak Sensitivity960nm
                                                                                                    Angle of Half Sensitivity ±60°
                                                                                                    Dark Current100pA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeS1223
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The S1223 from Hamamatsu is a leaded Si PIN photodiode in TO-5 package. This photodiode is highly sensitive and reliable. Typical application of photodiode are optical measurement equipment and analytical equipment.

                                                                                                    • Dark current of 100pA
                                                                                                    • Wavelength of peak sensitivity is 960nm
                                                                                                    • Low capacitance
                                                                                                    • Operating temperature range from -40°C to +100°C
                                                                                                    • Typical terminal capacitance of 10pF
                                                                                                    • Typical cut-off frequency of 30MHz

                                                                                                    Technical Specifications

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Wavelength of Peak Sensitivity

                                                                                                    960nm

                                                                                                    Dark Current

                                                                                                    100pA

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Diode Case Style

                                                                                                    TO-5

                                                                                                    Angle of Half Sensitivity ±

                                                                                                    60°

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    S1223

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product