Print Page
Image is for illustrative purposes only. Please refer to product description.

344 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.718 |
| 10+ | $0.511 |
| 100+ | $0.372 |
| 500+ | $0.292 |
| 1000+ | $0.269 |
| 2500+ | $0.268 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100GD
Newark Part No.09J9189
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.2V
Viewing Angle60°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF-LXH100GD is a green round through-hole 1-LED Circuit Board Indicator made of GaP construction and has standard brightness. The QuasarBrite™ panel indicator can be integrated with any other standard or semi-custom Lumex products. It also features vertical positioning, multi-unit construction and 60° viewing angle.
- Polarity orientation holder
Applications
Industrial, Medical, Communications & Networking, Test & Measurement, Safety
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability