2. Optoelectronics & Displays
                                                                                                    3. Panel Mount Indicators, Bases & Lenses
                                                                                                    4. Neon Indicators
                                                                                                    Print Page

                                                                                                    45RN-2112T3

                                                                                                    Neon Indicator, Press Fit, 125 V, Solder Terminal, Green, 7.9 mm, Cylindrical

                                                                                                    Date/Lot Code

                                                                                                    LEECRAFT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEECRAFT 45RN-2112T3
                                                                                                    ManufacturerLEECRAFT
                                                                                                    Manufacturer Part No45RN-2112T3
                                                                                                    Newark Part No.98B9503
                                                                                                    Product Range45 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    132 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.520
                                                                                                    5+$11.970
                                                                                                    10+$10.420
                                                                                                    25+$10.300
                                                                                                    50+$10.180
                                                                                                    100+$10.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LEECRAFT
                                                                                                    ManufacturerLEECRAFT
                                                                                                    Manufacturer Part No45RN-2112T3
                                                                                                    Newark Part No.98B9503
                                                                                                    Product Range45 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage125V
                                                                                                    Lamp Base TypeSolder Terminal
                                                                                                    Illumination ColorGreen
                                                                                                    Mounting Hole Dia7.9mm
                                                                                                    Lens ShapeCylindrical
                                                                                                    Current Rating-
                                                                                                    Product Range45 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 45RN-2112T3 is a Neon Indicator with 3/16-inch quick-connect terminals and high-hat polycarbonate lens. It can be press fit into 0.3125-inch (7.94mm) panel hole diameter. It has zinc-plated bezel and white nylon housing.

                                                                                                    • Front panel mount
                                                                                                    • 25000hrs Lifespan

                                                                                                    Applications

                                                                                                    Signalling

                                                                                                    Contents

                                                                                                    Neon indicator and Speed-nut.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage

                                                                                                    125V

                                                                                                    Illumination Color

                                                                                                    Green

                                                                                                    Lens Shape

                                                                                                    Cylindrical

                                                                                                    Product Range

                                                                                                    45 Series

                                                                                                    Lamp Base Type

                                                                                                    Solder Terminal

                                                                                                    Mounting Hole Dia

                                                                                                    7.9mm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product