Print Page
VO3053-X007T
Optocoupler, Surface Mount DIP, 6 Pins, 4.42 kV, Non Zero Crossing, 600 V, VO3053 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO3053-X007TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel58AJ2873RL Cut Tape58AJ2873 |
| Product Range | VO3053 Series |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.813 |
| 100+ | $0.604 |
| 500+ | $0.511 |
| 1000+ | $0.480 |
| 2500+ | $0.440 |
| 10000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO3053-X007TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel58AJ2873RL Cut Tape58AJ2873 |
| Product Range | VO3053 Series |
| Technical Datasheet | |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 6Pins |
| Isolation Voltage | 4.42kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | VO3053 Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
VO3053-X007T is a photo-triac output, optocoupler in a 6 pin DIP package. The triac driver family consisting of a GaAs infrared LED optically coupled to a monolithic photosensitive non-zero crossing triac detector chip. The 600V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety factor or more than two, and is sufficient for as much as 380V. Applications include household appliances, triac drive / AC motor drives, solenoid / valve controls, office automation equipment / machine, temperature (HVAC) / lighting controls, switching power supply.
- Low input trigger current, 600V blocking voltage
- 5mA trigger current, UL, cUL certified
- 10μA input reverse current at (VR = 6V), 1.5V max forward voltage at (IF = 30mA)
- 10nA typ leakage with LED off, either direction
- 2000V/μs typ critical rate of rise off-state voltage
- 0.4pF typ coupling capacitance, 200μA typ holding current, either direction
- Operating temperature range from -55 to +100°C
Technical Specifications
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Isolation Voltage | 4.42kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 6Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | VO3053 Series |
Technical Docs (2)
Alternatives for VO3053-X007T
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |