Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-000E
Newark Part No.36J9567
Product RangeHCPL-181 Family
Your Part Number
Technical Datasheet
18,740 In Stock
Need more?
1240 Delivery in 1-3 Business Days(US stock)
17500 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.673 |
| 10+ | $0.478 |
| 25+ | $0.438 |
| 50+ | $0.397 |
| 100+ | $0.357 |
| 250+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.258 |
| 6000+ | $0.252 |
| 12000+ | $0.235 |
| 18000+ | $0.233 |
| 30000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-000E
Newark Part No.36J9567
Product RangeHCPL-181 Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeHCPL-181 Family
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-181-000E is a Phototransistor Optocoupler with mini-flat SMD mounting. It contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving.
- 3750Vrms Input-output isolation voltage
- High collector-emitter voltage (VCEO=80V)
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-181 Family
Technical Docs (1)
Alternatives for HCPL-181-000E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability