Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | 4N35XSMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 40P1124 |
| Product Range | 4N35X, 4N36X, 4N37X, 4N35, 4N36, 4N37 |
| Your Part Number | |
| Technical Datasheet |
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.660 |
| 10+ | $0.597 |
| 15+ | $0.535 |
| 25+ | $0.472 |
| 50+ | $0.410 |
| 125+ | $0.347 |
| 250+ | $0.318 |
Price for:Each
Minimum: 5
Multiple: 5
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ISOCOM COMPONENTS 2004 LTD |
|---|---|
| Manufacturer Part No | 4N35XSMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 40P1124 |
| Product Range | 4N35X, 4N36X, 4N37X, 4N35, 4N36, 4N37 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | 4N35X, 4N36X, 4N37X, 4N35, 4N36, 4N37 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 4N35XSM is a 1-channel 6-pin Optically Coupled Isolator consists of infrared light emitting diode and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 60mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Motor Drive & Control, Industrial, Test & Measurement, Signal Processing
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | 4N35X, 4N36X, 4N37X, 4N35, 4N36, 4N37 |
Technical Docs (1)
Alternatives for 4N35XSM
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |