| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 10+ | $12.560 |
| 25+ | $11.380 |
| 50+ | $10.220 |
| 160+ | $9.040 |
| 320+ | $8.650 |
Product Information
Product Overview
The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
Applications
Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
1 Channel
SSO
4.5V to 5.5V
5kVrms
-
100kHz
Optical
-40°C
ACPL-C78A Series
300µV
1 Amplifier
1Amplifiers
4.5V to 5.5V
8Pins
SOIC
100kHz
0.004%
Surface Mount
85°C
No SVHC (23-Jan-2024)
SOIC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate