2. Optoelectronics & Displays
                                                                                                  3. Optocouplers
                                                                                                  4. Optically Isolated Amplifiers
                                                                                                  Print Page

                                                                                                  ACPL-C784-000E

                                                                                                  Optocoupler, 1 Channel, SSO, 8 Pins, 5 kVrms, 100 kHz

                                                                                                  Date/Lot Code

                                                                                                  BROADCOM
                                                                                                  BROADCOM ACPL-C784-000E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoACPL-C784-000E
                                                                                                  Newark Part No.58Y4318
                                                                                                  Product RangeACPL-C784 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,005 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$7.960
                                                                                                  10+$7.220
                                                                                                  25+$6.480
                                                                                                  50+$5.740
                                                                                                  160+$5.010
                                                                                                  320+$4.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoACPL-C784-000E
                                                                                                  Newark Part No.58Y4318
                                                                                                  Product RangeACPL-C784 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1 Channel
                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  Optocoupler Case StyleSSO
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Range4.5V to 5.5V
                                                                                                  Supply Voltage Range4.5V to 5.5V
                                                                                                  IC Case / PackageSOIC
                                                                                                  Isolation Voltage5kVrms
                                                                                                  CTR Min-
                                                                                                  Bandwidth100kHz
                                                                                                  Gain Bandwidth Product100kHz
                                                                                                  Gain Non-Linearity Max0.004%
                                                                                                  Isolation TypeOptical
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeACPL-C784 Series
                                                                                                  SVHCTo Be Advised
                                                                                                  Input Offset Voltage2mV
                                                                                                  Amplifier Case StyleSOIC
                                                                                                  No. of Amplifiers1 Amplifier

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Optocoupler Case Style

                                                                                                  SSO

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.5V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  CTR Min

                                                                                                  -

                                                                                                  Gain Bandwidth Product

                                                                                                  100kHz

                                                                                                  Isolation Type

                                                                                                  Optical

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  ACPL-C784 Series

                                                                                                  Input Offset Voltage

                                                                                                  2mV

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 5.5V

                                                                                                  Isolation Voltage

                                                                                                  5kVrms

                                                                                                  Bandwidth

                                                                                                  100kHz

                                                                                                  Gain Non-Linearity Max

                                                                                                  0.004%

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Amplifier Case Style

                                                                                                  SOIC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.