2. Optoelectronics & Displays
                                                                                                    3. Optocouplers
                                                                                                    4. Optically Isolated Amplifiers
                                                                                                    Print Page

                                                                                                    ACNT-H79A-000E

                                                                                                    Optocoupler, 1 Channel, SSO, 8 Pins, 7.5 kVrms, 200 kHz

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM ACNT-H79A-000E
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACNT-H79A-000E
                                                                                                    Newark Part No.16AM6358
                                                                                                    Product RangeACNT-H79A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,143 In Stock

                                                                                                    Need more?

                                                                                                    133 Delivery in 1-3 Business Days(US stock)
                                                                                                    1010 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.710
                                                                                                    10+$8.870
                                                                                                    25+$8.630
                                                                                                    50+$8.390
                                                                                                    160+$8.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACNT-H79A-000E
                                                                                                    Newark Part No.16AM6358
                                                                                                    Product RangeACNT-H79A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1 Channel
                                                                                                    Optocoupler Case StyleSSO
                                                                                                    No. of Pins8Pins
                                                                                                    Isolation Voltage7.5kVrms
                                                                                                    CTR Min-
                                                                                                    Bandwidth200kHz
                                                                                                    Product RangeACNT-H79A Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ACNT-H79A-000E is a high-linearity optically isolated amplifier device. A differential output voltage that is proportional to the current across the resistor is created on the other side of the optical isolation barrier. These features allow this to provide the precision and stability needed to accurately monitor motor current in high-noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. Applications include current sensing and voltage sensing in AC and servo motor drives, mid-voltage drives, solar inverters, wind turbine inverters, industrial process control, general-purpose analog signal isolation, and hall effect current transducer replacement. Safety and regulatory approvals include IEC/EN/DIN EN 60747-5-5: 2,262VPEAK working insulation voltage, UL 1577: 7,500VRMS per minute double protection rating, CSA: component acceptance notice #5.

                                                                                                    • Advanced sigma-delta A/D converter technology
                                                                                                    • 0.5mm distance through insulation (DTI)
                                                                                                    • 15mm stretched SO-8 package
                                                                                                    • 15kV/µs common-mode transient immunity
                                                                                                    • 200kHz wide bandwidth (typ)
                                                                                                    • 15000V/µs min CMR
                                                                                                    • ±3% max gain error at 25 deg C
                                                                                                    • Operating temperature range from -40 to +105°C
                                                                                                    • 15mm stretched SO8 package

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    CTR Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ACNT-H79A Series

                                                                                                    Optocoupler Case Style

                                                                                                    SSO

                                                                                                    Isolation Voltage

                                                                                                    7.5kVrms

                                                                                                    Bandwidth

                                                                                                    200kHz

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product