Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-4661SGD
Newark Part No.94X0819
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size-
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity7mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The KM-4661SGD is a 3.6mm super bright green Side Look LED Lamp with green diffused lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Side looking package
- Reliable and rugged
- Excellent uniformity of light output
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2.2V
Luminous Intensity
7mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate