ALPHAWIRE
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard Multicolor LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    HSMF-C155

                                                                                                    LED, 2MM X 2.7MM, GREEN / RED, SMD

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HSMF-C155
                                                                                                    BROADCOM HSMF-C155
                                                                                                    BROADCOM HSMF-C155
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHSMF-C155
                                                                                                    Newark Part No.
                                                                                                    Full Reel68Y1160
                                                                                                    Cut Tape40K0118
                                                                                                    Product RangeHSMF-C153; C155; C156; C157; C158
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    129,304 In Stock

                                                                                                    Need more?

                                                                                                    3634 Delivery in 1-3 Business Days(US stock)
                                                                                                    110670 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$0.577
                                                                                                    10+$0.384
                                                                                                    25+$0.352
                                                                                                    50+$0.320
                                                                                                    100+$0.288
                                                                                                    250+$0.264
                                                                                                    500+$0.238
                                                                                                    1000+$0.220
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.224
                                                                                                    6000+$0.218
                                                                                                    12000+$0.213
                                                                                                    18000+$0.207
                                                                                                    30000+$0.200
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHSMF-C155
                                                                                                    Newark Part No.
                                                                                                    Full Reel68Y1160
                                                                                                    Cut Tape40K0118
                                                                                                    Product RangeHSMF-C153; C155; C156; C157; C158
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorGreen, Red
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size3.2mm x 2.8mm
                                                                                                    Viewing Angle170°
                                                                                                    Lens ShapeRectangular
                                                                                                    Forward Current / ColorR 20mA, G 20mA
                                                                                                    Luminous Intensity / ColorR 10mcd, G 15mcd
                                                                                                    Forward Voltage / ColorR 2.1V, G 2.2V
                                                                                                    Wavelength / ColourR 626nm, G 572nm
                                                                                                    Product RangeHSMF-C153; C155; C156; C157; C158
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 2A - 4 weeks
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The HSMF-C155 from Avago is a surface mount, untinted, diffused bicolour chip type LED. This bicolour LED is available as high efficiency red/green colour and made of GaP material. LED is designed in industry standard package of 3.2mm x 2.7mm for ease handling and use. The small size and wide viewing angle make this LED prime choice for push-button backlighting, symbol backlighting, status indicator and front panel indicators especially where space is of major concern.

                                                                                                    • Forward voltage of 2.1V for red and 2.2V for green
                                                                                                    • Forward current (If) is 20mA
                                                                                                    • Luminous intensity of 10mcd for red and 15mcd for green
                                                                                                    • Dominant wavelength of 626nm for red and 572nm for green
                                                                                                    • Peak wavelength of 630nm for red and 570nm for green
                                                                                                    • Viewing angle of 170°
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Power dissipation of 65mW

                                                                                                    Applications

                                                                                                    LED Lighting, Portable Devices, Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Green, Red

                                                                                                    Bulb Size

                                                                                                    3.2mm x 2.8mm

                                                                                                    Lens Shape

                                                                                                    Rectangular

                                                                                                    Luminous Intensity / Color

                                                                                                    R 10mcd, G 15mcd

                                                                                                    Wavelength / Colour

                                                                                                    R 626nm, G 572nm

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    Viewing Angle

                                                                                                    170°

                                                                                                    Forward Current / Color

                                                                                                    R 20mA, G 20mA

                                                                                                    Forward Voltage / Color

                                                                                                    R 2.1V, G 2.2V

                                                                                                    Product Range

                                                                                                    HSMF-C153; C155; C156; C157; C158

                                                                                                    MSL

                                                                                                    MSL 2A - 4 weeks

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for HSMF-C155

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product