Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE3115Copy |
| Newark Part No. | 31C3883 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | NTE3115Copy |
| Newark Part No. | 31C3883 |
| Technical Datasheet | |
| LED Color | Red |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Luminous Intensity | 35mcd |
| No. of LEDs | 10LEDs |
| Display Size | 25.3mm x 10.1mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for NTE3115
1 Product Found
Product Overview
The NTE3115 is a super bright red 10-segment Bar Graph Display made of AlGaInP chip. It comes with separate anodes and cathodes for each light segment. It is excellent for multiplexing, fast switching and directly compatible with ICs.
- Gray face
- Low power consumption
- Wide viewing angle
- 750mW Power dissipation
- -40 to 80°C Operating temperature range
Applications
Imaging, Video & Vision
Technical Specifications
| LED Color | Red |
|---|---|
| Forward Voltage | 2V |
| No. of LEDs | 10LEDs |
| Product Range | - |
| Forward Current If | 20mA |
|---|---|
| Luminous Intensity | 35mcd |
| Display Size | 25.3mm x 10.1mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |