Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520_B1-6
Newark Part No.45AJ6906
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLT5 520_B1-6
Newark Part No.45AJ6906
Technical Datasheet
Wavelength Typ520nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power30mW
Output Power (VA)30mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Current Rating95mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
520nm
Diode Case Style
TO-56
Output Power (VA)
30mW
Laser Class
-
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power
30mW
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
95mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate