2. Optoelectronics & Displays
                                                                                                    3. Laser Products
                                                                                                    4. Module Lasers
                                                                                                    Print Page

                                                                                                    Z5M18B-F-532-LG90

                                                                                                    Laser Module, 532 nm, 4 mW, 30 V, Line

                                                                                                    Z-LASER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Z-LASER Z5M18B-F-532-LG90
                                                                                                    ManufacturerZ-LASER
                                                                                                    Manufacturer Part NoZ5M18B-F-532-LG90
                                                                                                    Newark Part No.91R1801
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    Z-LASER
                                                                                                    ManufacturerZ-LASER
                                                                                                    Manufacturer Part NoZ5M18B-F-532-LG90
                                                                                                    Newark Part No.91R1801
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ532nm
                                                                                                    Output Power4mW
                                                                                                    Voltage Rating30V
                                                                                                    Laser LensLine
                                                                                                    Laser Beam Size-
                                                                                                    Supply Current-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Z5M18B-F-532-LG90 is a Laser Module with hand focusable mechanism.

                                                                                                    • Highly visible green light
                                                                                                    • Simple, external hand focusing mechanism
                                                                                                    • LED laser operation indicator
                                                                                                    • Thread mounted for simple and versatile mounting

                                                                                                    Applications

                                                                                                    Signal Processing, Sensing & Instrumentation, Automation & Process Control, Medical, Automotive, Industrial

                                                                                                    Warnings

                                                                                                    Laser light - Avoid direct eye exposure.

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    532nm

                                                                                                    Voltage Rating

                                                                                                    30V

                                                                                                    Laser Beam Size

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Power

                                                                                                    4mW

                                                                                                    Laser Lens

                                                                                                    Line

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product