2. Optoelectronics & Displays
                                                                                                    3. Laser Products
                                                                                                    4. Module Lasers
                                                                                                    Print Page

                                                                                                    AFBR-POL2120

                                                                                                    LASER, HIGH POWER, 808NM, 2W, 2.4A

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-POL2120
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-POL2120
                                                                                                    Newark Part No.54AK0029
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    24 In Stock

                                                                                                    Need more?

                                                                                                    10 Delivery in 1-3 Business Days(US stock)
                                                                                                    14 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,108.540$772.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $772.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-POL2120
                                                                                                    Newark Part No.54AK0029
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ808nm
                                                                                                    Output Power2W
                                                                                                    Output Power (VA)2W
                                                                                                    Voltage Rating1.85V
                                                                                                    Laser Lens-
                                                                                                    Laser Beam Size-
                                                                                                    Supply Current2.4A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

                                                                                                    • 808nm high-power 2W laser module
                                                                                                    • Hermetically sealed package
                                                                                                    • Average optical output power of 2W at room temperature
                                                                                                    • FC/PC port with a pigtailed 0.22 NA fibre
                                                                                                    • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
                                                                                                    • Small footprint board mounting package
                                                                                                    • 2 electrical pins (anode and cathode)
                                                                                                    • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
                                                                                                    • Typical CW output power of 2W, centroid wavelength of 808nm typical
                                                                                                    • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    808nm

                                                                                                    Output Power (VA)

                                                                                                    2W

                                                                                                    Laser Lens

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    2.4A

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Output Power

                                                                                                    2W

                                                                                                    Voltage Rating

                                                                                                    1.85V

                                                                                                    Laser Beam Size

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product