• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Laser Products
                                                                                                    4. Laser Diodes
                                                                                                    Print Page

                                                                                                    PLT5 520_B1-6

                                                                                                    Laser Diode, 520 nm, 3 Pins, TO-56, 30 mW

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP PLT5 520_B1-6
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoPLT5 520_B1-6
                                                                                                    Newark Part No.45AJ6906
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoPLT5 520_B1-6
                                                                                                    Newark Part No.45AJ6906
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ520nm
                                                                                                    No. of Pins3Pins
                                                                                                    Diode Case StyleTO-56
                                                                                                    Output Power30mW
                                                                                                    Output Power (VA)30mW
                                                                                                    Data Rate Max-
                                                                                                    Laser Class-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max60°C
                                                                                                    Current Rating95mA
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    520nm

                                                                                                    Diode Case Style

                                                                                                    TO-56

                                                                                                    Output Power (VA)

                                                                                                    30mW

                                                                                                    Laser Class

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Output Power

                                                                                                    30mW

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Current Rating

                                                                                                    95mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.