2. Optoelectronics & Displays
                                                                                                  3. Lamp & Opto Kits
                                                                                                  Print Page

                                                                                                  1657

                                                                                                  Development Kit, Gemma Starter Pack, Wearables MCU, Conductive Thread, Jumper Cables

                                                                                                  ADAFRUIT
                                                                                                  ADAFRUIT 1657
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1657
                                                                                                  Newark Part No.26Y8502
                                                                                                  Product RangeGemma
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$27.95
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1657
                                                                                                  Newark Part No.26Y8502
                                                                                                  Product RangeGemma
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsGEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA
                                                                                                  Product RangeGemma
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Get started with Adafruit GEMMA with this lovely starter kit! Included is everything you need to make a basic project. There's a GEMMA board, four sewable bright RGB pixels, a battery holder (batteries not included,) 2-ply conductive thread, alligator clips to help you test out your circuit, and a USB cable for programming GEMMA.

                                                                                                  • A microcontroller board small enough to fit into any project
                                                                                                  • Low cost enough to use without hesitation
                                                                                                  • It's our lowest-cost sewable controller!
                                                                                                  • 6 Solderable Points
                                                                                                  • Super small, only 1.1"
                                                                                                  • Easy-to-sew or solder pads for embedding in your wearable project
                                                                                                  • Low cost enough, you can use one for every weekend project
                                                                                                  • ATtiny85 on-board, 8K of flash, 512 byte of SRAM, 512 bytes of EEPROM
                                                                                                  • Internal oscillator runs at 8MHz
                                                                                                  • Ultra low power, draws only 9 mA while running
                                                                                                  • USB bootloader with a nice LED indicator looks just like a USBtinyISP so you can program it with the Arduino IDE
                                                                                                  • Mini-USB jack for power and
                                                                                                  • ~5.25K bytes available for use (2.75K taken for the bootloader)
                                                                                                  • On-board 3.3V power regulator with 150mA output capability and ultra-low dropout
                                                                                                  • Power with either USB or external output (such as a battery) - it'll automatically switch over
                                                                                                  • On-board green power LED and red pin #1 LED
                                                                                                  • Reset button for entering the bootloader or restarting the program.
                                                                                                  • 3 GPIO - The 3 independent IO pins have 1 analog input and 2 PWM output as well.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  GEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  Gemma

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.