2. Optoelectronics & Displays
                                                                                                    3. Lamp & Opto Kits
                                                                                                    Print Page

                                                                                                    CCRKIT

                                                                                                    CONSTANT CURRENT REGULATOR SAMPLE KIT WITH CD ROM

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI CCRKIT
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoCCRKIT
                                                                                                    Newark Part No.60R6438
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoCCRKIT
                                                                                                    Newark Part No.60R6438
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsCD-ROM, Assorted Constant Current Regulators, & LED Drivers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The CCRKIT is a sample kit for the NSI45, NSI50 series linear constant current regulator. This regulator is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.

                                                                                                    • Robust power package: 460mW
                                                                                                    • Wide operating voltage range
                                                                                                    • Voltage surge suppressing − protecting LEDs
                                                                                                    • AEC-Q101 qualified and PPAP capable, UL94−V0 certified
                                                                                                    • SBT (self biased transistor) technology
                                                                                                    • Negative temperature coefficient

                                                                                                    Applications

                                                                                                    Automotive, Power Management, LED Lighting, Industrial

                                                                                                    Contents

                                                                                                    5 samples of each NSI45030AT1G, NSI45025AT1G, NSI45020AT1G, NSI45030AZT1G, NSI45025AZT1G, NSI50010YT1G, NSI45090DDT1G, NSI45060DDT1G, NSI45035DZT1G, NSI45020DZT1G, 1210SMD 10Ω ½ W 1% resistor, SOD-123 & SOT-223/DPAK mounting boards and CD.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    CD-ROM, Assorted Constant Current Regulators, & LED Drivers

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product