Print Page
Image is for illustrative purposes only. Please refer to product description.

206 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 10+ | $13.840 |
| 25+ | $13.450 |
| 50+ | $12.130 |
| 100+ | $11.430 |
| 250+ | $10.050 |
| 500+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH756VCopy
Newark Part No.35M3024
Technical Datasheet
Wavelength Typ660nm
Data Rate Max10Mbaud
Data Transmission Distance3m
Forward Current If50mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeTosLink
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SFH756V from Avago is a 10MBd transmitter with direct fiber connector. This low cost transmitter used for simple optical data transmission with polymer optical fiber.
- 2.2mm aperture holds standard 1000 micron plastic fiber
- No fiber stripping required
- Good linearity (forward current <gt/> 2mA)
- Moulded microlens for efficient coupling
- Peak wavelength of 660nm
- Forward voltage of 2.1V
- Forward current of 50mA
- Reverse voltage of 3V
Applications
Fibre Optics, Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
3m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
10Mbaud
Forward Current If
50mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
TosLink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate