• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Fiber Optic Products
                                                                                                    4. Fiber Optic Transmitters
                                                                                                    Print Page

                                                                                                    AFBR-1634Z

                                                                                                    Fiber Optic Transmitter, 650 nm, 50 Mbaud, 50 m

                                                                                                    BROADCOM
                                                                                                    BROADCOM AFBR-1634Z
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-1634Z
                                                                                                    Newark Part No.58Y4482
                                                                                                    Product RangeAFBR
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    40 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.670
                                                                                                    5+$20.660
                                                                                                    10+$17.650
                                                                                                    25+$17.030
                                                                                                    50+$16.410
                                                                                                    100+$15.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-1634Z
                                                                                                    Newark Part No.58Y4482
                                                                                                    Product RangeAFBR
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ650nm
                                                                                                    Data Rate Max50Mbaud
                                                                                                    Data Transmission Distance50m
                                                                                                    Forward Current If-
                                                                                                    Forward Voltage-
                                                                                                    Reverse Voltage Vr-
                                                                                                    Signal Rate Max50Mbaud
                                                                                                    Fibre Optic Connector TypeVlink
                                                                                                    Product RangeAFBR
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    AFBR-1634Z is a DC to 50Megabaud versatile link fiber optic transmitter. It utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm polymer optical fiber (POF). The transmitter operates any type of signal from DC up to 50MBd at distances up to 50meters with 1mm POF. The transmitter is a 4-pin device, packed in a Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reduce voltage transient susceptibility.

                                                                                                    • Operating temperature range of -40°C to +85°C
                                                                                                    • Compatible with Broadcom’s Versatile Link family of connectors, for easy termination of fiber
                                                                                                    • 3.3V /5V supply voltage
                                                                                                    • Receiver: integrated PIN diode and digitalizing IC with TTL output logic
                                                                                                    • Transmitter/receiver propagation delay is 30ns at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
                                                                                                    • Extinction ratio is 10dB min at TA=-40°C to +85°C, VCCT=3.3V ±5% or 5V ±5%
                                                                                                    • Receiver rise time and fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V±5% or 5V±5%
                                                                                                    • Transmitter rise time and fall time (20%–80%) is 5ns max at TA=-40°C to +85°C, VCCT=3.3V±5% or 5V±5%

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    650nm

                                                                                                    Data Transmission Distance

                                                                                                    50m

                                                                                                    Forward Voltage

                                                                                                    -

                                                                                                    Signal Rate Max

                                                                                                    50Mbaud

                                                                                                    Product Range

                                                                                                    AFBR

                                                                                                    Data Rate Max

                                                                                                    50Mbaud

                                                                                                    Forward Current If

                                                                                                    -

                                                                                                    Reverse Voltage Vr

                                                                                                    -

                                                                                                    Fibre Optic Connector Type

                                                                                                    Vlink

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.