2. Optoelectronics & Displays
                                                                                                    3. Fiber Optic Products
                                                                                                    4. Fiber Optic Transmitters
                                                                                                    Print Page

                                                                                                    AFBR-1529Z

                                                                                                    Fiber Optic Transmitter, 650 nm, 50 m, 30 mA, 2.3 V

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-1529Z
                                                                                                    BROADCOM AFBR-1529Z
                                                                                                    BROADCOM AFBR-1529Z
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-1529Z
                                                                                                    Newark Part No.58Y4480
                                                                                                    Product RangeAFBR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    36 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.690
                                                                                                    10+$13.770
                                                                                                    25+$13.230
                                                                                                    50+$12.700
                                                                                                    100+$12.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-1529Z
                                                                                                    Newark Part No.58Y4480
                                                                                                    Product RangeAFBR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ650nm
                                                                                                    Data Rate Max-
                                                                                                    Data Transmission Distance50m
                                                                                                    Forward Current If30mA
                                                                                                    Forward Voltage2.3V
                                                                                                    Reverse Voltage Vr-
                                                                                                    Signal Rate Max10Mbaud
                                                                                                    Fibre Optic Connector TypeVlink
                                                                                                    Product RangeAFBR Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    650nm

                                                                                                    Data Transmission Distance

                                                                                                    50m

                                                                                                    Forward Voltage

                                                                                                    2.3V

                                                                                                    Signal Rate Max

                                                                                                    10Mbaud

                                                                                                    Product Range

                                                                                                    AFBR Series

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Forward Current If

                                                                                                    30mA

                                                                                                    Reverse Voltage Vr

                                                                                                    -

                                                                                                    Fibre Optic Connector Type

                                                                                                    Vlink

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product