Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $480.460 |
Price for:Each
Minimum: 1
Multiple: 1
$480.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No3D35DEV-100
Newark Part No.24AM0070
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
3D35DEV-100 is a 3.5" CAN bus display. It is a versatile CAN-based display ideal for agriculture and construction vehicle applications, including virtual gauges, diagnostic menus, engine monitors, operator input, fault indicators, and service reminders. The optically bonded display and scratch-resistant cover glass reduce reflections, and anti-glare etching further improves readability in bright sunlight. PC-based configuration tools make application development fast and easy. Add drag-and-drop graphics, bitmaps, and text with a click of a mouse.
- Easy application creation and integration with TouchGFX
- Up to 2 CAN bus ports (FDCan capable)
- Powerful processor with sub-second boot time
- Optically bonded anti-glare, scratch-resistant glass enhances LCD durability and visibility
- Bright 1000-nit backlit display shows clear text and color graphics with sunlight readability
- Flush mounting offers a sleek, modern look that integrates well with any vehicle cab design
- Armrest, A-post, and dashboard mounting
- Rugged design for extreme environments
- Functions as an engine monitor or input device
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability