• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. TFT LCD Displays
                                                                                                    Print Page

                                                                                                    DPP-CT1060

                                                                                                    TFT LCD, 10.2 ", 1024 x 600, Landscape, RGB, 5V

                                                                                                    DEMMEL PRODUCTS
                                                                                                    DEMMEL PRODUCTS DPP-CT1060
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDEMMEL PRODUCTS
                                                                                                    Manufacturer Part NoDPP-CT1060
                                                                                                    Newark Part No.13T9351
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DEMMEL PRODUCTS
                                                                                                    ManufacturerDEMMEL PRODUCTS
                                                                                                    Manufacturer Part NoDPP-CT1060
                                                                                                    Newark Part No.13T9351
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Size10.2"
                                                                                                    Resolution1024 x 600
                                                                                                    VGA Size-
                                                                                                    Display OrientationLandscape
                                                                                                    Display AppearanceRGB
                                                                                                    Logic Voltage5V
                                                                                                    Interface TypeSPI / I2C / RS 232
                                                                                                    Display Brightness300cd/m²
                                                                                                    TouchscreenResistive Touch
                                                                                                    Module Size252mm x 145.8
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display PinoutMulti Connectors
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Display Size

                                                                                                    10.2"

                                                                                                    VGA Size

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    RGB

                                                                                                    Interface Type

                                                                                                    SPI / I2C / RS 232

                                                                                                    Touchscreen

                                                                                                    Resistive Touch

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Pinout

                                                                                                    Multi Connectors

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resolution

                                                                                                    1024 x 600

                                                                                                    Display Orientation

                                                                                                    Landscape

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Display Brightness

                                                                                                    300cd/m²

                                                                                                    Module Size

                                                                                                    252mm x 145.8

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.