2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Graphic LCD Displays
                                                                                                    Print Page

                                                                                                    BTHQ128064AVE-COG-FETF-06-LED-

                                                                                                    Graphic LCD, 128 x 64 Pixels, Black on White, 5V, MPU, Transflective

                                                                                                    BATRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BATRON BTHQ128064AVE-COG-FETF-06-LED-
                                                                                                    ManufacturerBATRON
                                                                                                    Manufacturer Part NoBTHQ128064AVE-COG-FETF-06-LED-
                                                                                                    Newark Part No.04M8353
                                                                                                    Product RangeBTHQ128064AVE
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BATRON
                                                                                                    ManufacturerBATRON
                                                                                                    Manufacturer Part NoBTHQ128064AVE-COG-FETF-06-LED-
                                                                                                    Newark Part No.04M8353
                                                                                                    Product RangeBTHQ128064AVE
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 64
                                                                                                    Display AppearanceBlack on White
                                                                                                    Logic Voltage5V
                                                                                                    Interface TypeMPU
                                                                                                    Font SetNo Font
                                                                                                    Display ModeTransflective
                                                                                                    LCD Display TypeFSTN
                                                                                                    Module Size89.7mm x 49.8mm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Display ConstructionCOG
                                                                                                    Backlighting ColourWhite LED
                                                                                                    Product RangeBTHQ128064AVE
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The BTHQ128064AVE-COG-FETF-06-LED- is a 128 x 64 dots FSTN positive black and white transflective dot matrix LCD Module made of FPC.

                                                                                                    • Epson SED1565D0B (COG) dot matrix LCD driver
                                                                                                    • 8080 Series MPU interface
                                                                                                    • 6800 Series MPU interface
                                                                                                    • 6 O'clock Direction viewing angle
                                                                                                    • White LED05 backlight
                                                                                                    • 1/65 Duty
                                                                                                    • 1/7 Bias driving duty

                                                                                                    Applications

                                                                                                    Audio, Imaging, Video & Vision, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 64

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Font Set

                                                                                                    No Font

                                                                                                    LCD Display Type

                                                                                                    FSTN

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Display Construction

                                                                                                    COG

                                                                                                    Product Range

                                                                                                    BTHQ128064AVE

                                                                                                    Display Appearance

                                                                                                    Black on White

                                                                                                    Interface Type

                                                                                                    MPU

                                                                                                    Display Mode

                                                                                                    Transflective

                                                                                                    Module Size

                                                                                                    89.7mm x 49.8mm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Backlighting Colour

                                                                                                    White LED

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product