Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB42005CV-EYM
Newark Part No.84AH6470
Product RangeMDOB42005C
Technical Datasheet
19 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
18 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.220 |
| 5+ | $43.230 |
| 16+ | $41.210 |
| 32+ | $39.160 |
| 56+ | $36.960 |
| 104+ | $36.310 |
| 256+ | $35.330 |
Price for:Each
Minimum: 1
Multiple: 1
$45.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB42005CV-EYM
Newark Part No.84AH6470
Product RangeMDOB42005C
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceYellow on Black
Logic Voltage5V
Font SetCyrillic, English, Euro
Character Size4.77mm
Module Size92mm x 31.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB42005C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic OLED (Organic Light Emitting Diode) display
- 20 characters x 4 lines
- Yellow characters on black background appearance
- Chip on board construction
- Parallel, SPI, I2C interface
- Superb all-round view angles
- Built in multi font sets, 4.77mm character height
- Wide operating temperature range from -40°C to +80°C
- 20 SIL top connection
- 92.00mm x 31.50mm x 7.00mm panel size, 72.42mm x 22.82mm viewing area
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
Cyrillic, English, Euro
Module Size
92mm x 31.5mm
Operating Temperature Max
80°C
Product Range
MDOB42005C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate