Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB22005B1V-EYM
Newark Part No.15AJ6477
Product RangeMDOB22005B1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $34.320 | $15.630 |
| 5+ | $32.750 | $15.630 |
| 10+ | $31.150 | $15.630 |
| 25+ | $29.540 | $15.630 |
| 50+ | $27.800 | $15.630 |
| 128+ | $27.280 | $15.630 |
| 256+ | $26.510 | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB22005B1V-EYM
Newark Part No.15AJ6477
Product RangeMDOB22005B1
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage3.3V
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size92.3mm x 23.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB22005B1
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 92.3x23.3x7mm
- Active area: 73.52x11.52 mm
- Number of Characters: 20x2
- Dot size: 0.62x0.67mm
- Dot pitch: 0.65x0.70mm
- Character size: 3.22x5.57mm
- Character pitch: 3.70 x 5.95 mm
- 1/16 Duty
- Display mode: Passive matrix
- IC: SSD1311
- Interface: 6800, 8080, SPI, I2C
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
3.3V
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
English, Cyrillic, Euro, Japanese
Module Size
92.3mm x 23.3mm
Operating Temperature Max
80°C
Product Range
MDOB22005B1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate